WF311100 | Celduc Relais

Heatsink, (L x W x H) 80 x 22.5 x 73.5 mm, 3 K/W, WF311100

Order No.: 45P5046
EAN: 3760283305410
MPN:
WF311100
Series: WF
WF311100 Celduc Relais Heat Sinks
Image may differ
Unit Price (€ / pc.)
32.2252 € *
Available: 0 pcs.
Available in 5 Days: 836 pcs.
Leadtime: On Request **
Total Price:
32.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2252 €

Heatsink, WF311100, Celduc Relais

Heatsink with DIN rail adaptator.

Technical specifications
Version Kühlkörper
Width 22.5 mm
Suitable for SA, SU
Height 73.5 mm
Length 80 mm
Max. heat resistance 3 K/W
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes