ESUC0150 | Celduc Relais

Current monitoring module, 10 A, 30 V (DC), ESUC0150

Order No.: 45P4513
EAN: 3760283307643
MPN:
ESUC0150
Series: ESUC
ESUC0150 Celduc Relais Monitoring Relays
Image may differ
Unit Price (€ / pc.)
132.685 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
132.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.685 €

Current sense module, ESUC0150, Celduc Relais

The ESUC0150 is a current monitoring with up to 5 heating load whose switch-on by a standard celduc solid state relay (products SU/SUL).

Features

  • Open load detection
  • Open mains detection
  • Partial load break
  • Detection of short-circuited SSR
  • Leakage current monitoring
  • Fast and simple assembling of module on relays
Technical specifications
Switching Voltage (DC) 30 V
switching current 10 A
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes