ESUC0480 | Celduc Relais

Current monitoring module, 40 A, 45 V (DC), ESUC0480

Order No.: 45P4515
EAN: 3760283307629
MPN:
ESUC0480
Series: ESUC
ESUC0480 Celduc Relais Monitoring Relays
Image may differ
Unit Price (€ / pc.)
132.685 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
132.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.685 €

Current sense module, ESUC0480, Celduc Relais

The ESUC0480 is a current monitoring with up to 5 heating load whose switch-on by a standard celduc solid state relay (products SU/SUL).

Features

  • Open load detection
  • Open mains detection
  • Partial load break
  • Detection of short-circuited SSR
  • Leakage current monitoring
  • Fast and simple assembling of module on relays
Technical specifications
Schaltspannung (DC) 45 V
Schaltstrom 40 A
Logistics
Ursprungsland FR
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes