P3000100 | Celduc Relais

Coated magnet, P3000100

Order No.: 45P4519
EAN: 3760283303935
MPN:
P3000100
P3000100 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
12.3998 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
124.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.3998 €

Coated magnet, P3000100, Celduc Relais

Coated magnet for PSS.

Technical specifications
Height 7 mm
Length 51 mm
Logistics
Country of origin FR
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes