P4160000 | Celduc Relais

Magnet, AINiCo, 51 mm

Order No.: 45P4521
EAN: 3760283303706
MPN:
P4160000
P4160000 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
584.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
11.6977 €

Moulded control magnet, P4160000, Celduc Relais

Moulded control magnet with lenght 51.

Technical specifications
Durchmesser 5 mm
Länge 51 mm
Material AINiCo
Remanenz 1.4 T
Logistics
Ursprungsland FR
Zolltarifnummer 85051990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes