P6250000-A | Celduc Relais

Magnet, AINiCo, 32 mm

Order No.: 45P4524
EAN: 3760283308633
MPN:
P6250000-A
P6250000-A Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
621.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
13.8040 €

Moulded control magnet, P6250000-A, Celduc Relais

Moulded control magnet with lenght 32 mm and double-sided adhesive on the case for quick fixing.

Technical specifications
diameter 6 mm
Height 15 mm
Length 32 mm
Material AINiCo
Remanence 1.4 T
Logistics
Country of origin FR
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes