PA320000 | Celduc Relais
Magnet, AINiCo, 23 mm
Order No.: 45P4525
EAN: 3760283303676
MPN:
PA320000
Unit Price (€ / pc.)
7.3185 € *
Available: 0 pcs.
Available in 5 Days: 430 pcs.
Leadtime: On Request **
Control magnet, PA320000, Celduc Relais
Moulded control magnet with diameter 3 mm and lenght 23 mm.
Technical specifications
diameter | 3 mm | |
Height | 14 mm | |
Length | 23 mm | |
Material | AINiCo | |
Remanence | 1.4 T |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |