PT505000 | Celduc Relais

Magnet, NdFeBo, 6.5x31.2 mm

Order No.: 45P4588
EAN: 3760283303669
MPN:
PT505000
PT505000 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Available in 5 Days: 371 pcs.
Leadtime: On Request **
Total Price:
121.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.138 €

Moulded control magnet, PT505000, Celduc Relais

Moulded control magnet M8 plastique for PTI4/PTI5

Technical specifications
Durchmesser 6.5 mm
Länge 31.2 mm
Material NdFeBo
Remanenz 1.21 T
Logistics
Ursprungsland FR
Zolltarifnummer 85051990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes