PT810000 | Celduc Relais
Magnet, NdFeBo, 10.5x31.2 mm
Order No.: 45P4589
EAN: 3760283303652
MPN:
PT810000
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Moulded control magnet, PT810000, Celduc Relais
Moulded control magnet M12 plastique for PTE/PTI2
Technical specifications
diameter | 10.5 mm | |
Length | 31.2 mm | |
Material | Kunststoff | |
Remanence | 1.21 T |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |