U6250000 | Celduc Relais

Magnet, AINiCo, 6x25 mm, U6250000

Order No.: 45P5011
EAN: 3760283303621
MPN:
U6250000
U6250000 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
5.95 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
339.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
57 pcs.
5.95 €

Single control magnet, U6250000, Celduc Relais

Single control cylindrical magnet with a max temperature of 400 °C.

Technical specifications
diameter 6 mm
Length 25 mm
Magnetisation Axial
Material AINiCo
Remanence 1.4 T
Logistics
Country of origin CN
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes