U8300000 | Celduc Relais
Magnet, AINiCo, 8x30 mm, U8300000
Order No.: 45P5012
EAN: 3760283303614
MPN:
U8300000
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Single control magnet, U8300000, Celduc Relais
Single control cylindrical magnet with a max temperature of 400 °C.
Technical specifications
diameter | 8 mm | |
Length | 30 mm | |
Magnetisation | Axial | |
Material | AINiCo | |
Remanence | 1.4 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |