UF221105 | Celduc Relais
Magnet, Ferrite, 11x22 mm, UF221105
Order No.: 45P5015
EAN: 3760283303584
MPN:
UF221105
Unit Price (€ / pc.)
9.3772 € *
Available: 0 pcs.
Available in 5 Days: 365 pcs.
Leadtime: On Request **
Ferrite magnet, UF221105, Celduc Relais
Ferrite magnet 22 x 11 x 5.3 mm.
Technical specifications
diameter | 22 mm | |
Height | 11 mm | |
Material | Ferrit |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |