UP102008 | Celduc Relais

Magnet, plastic, 100x8 mm, UP102008

Order No.: 45P5019
EAN: 3760283303546
MPN:
UP102008
UP102008 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Available in 5 Days: 770 pcs.
Leadtime: On Request **
Total Price:
236.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.3681 €

Single control magnet, UP102008, Celduc Relais

Single control magnet with laminated plastic magnet.

Technical specifications
Height 8 mm
Length 100 mm
Magnetisation Axial
Material Kunststoff
Remanence 0.24 T
Logistics
Country of origin CN
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes