UP301508 | Celduc Relais

Magnet, plastic, 300x8 mm, UP301508

Order No.: 45P5020
EAN: 3760283303539
MPN:
UP301508
UP301508 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
4,950.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
9.9008 €

Single control magnet, UP301508, Celduc Relais

Single control magnet with laminated plastic magnet.

Technical specifications
Höhe 8 mm
Länge 300 mm
Magnetisierung Axial
Material Kunststoff
Remanenz 0.24 T
Logistics
Ursprungsland CN
Zolltarifnummer 85051990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes