UR101000 | Celduc Relais

Magnet, NdFeBo, 10x10 mm, UR101000

Order No.: 45P5022
EAN: 3760283303515
MPN:
UR101000
UR101000 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: On Request **
Total Price:
129.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
6.4974 €

Single control magnet, UR101000, Celduc Relais

Single control magnet with rare earths and cylindrical magnet.

Technical specifications
diameter 10 mm
Height 10 mm
Magnetisation Axial
Material NdFeBo
Remanence 1.21 T
Logistics
Country of origin CN
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes