UR120500 | Celduc Relais

Magnet, NdFeBo, 12x5 mm, UR120500

Order No.: 45P5024
EAN: 3760283303492
MPN:
UR120500
UR120500 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
5.8191 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
290.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8191 €

Single control magnet, UR120500, Celduc Relais

Single control magnet with rare earths and cylindrical magnet.

Technical specifications
Durchmesser 12 mm
Höhe 5 mm
Magnetisierung Axial
Material NdFeBo
Remanenz 1.21 T
Logistics
Ursprungsland CN
Zolltarifnummer 85051990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes