UR122000 | Celduc Relais
Magnet, NdFeBo, 12x20 mm, UR122000
Order No.: 45P5025
EAN: 3760283303485
MPN:
UR122000
Unit Price (€ / pc.)
7.7826 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Single control magnet, UR122000, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
Durchmesser | 12 mm | |
Höhe | 20 mm | |
Magnetisierung | Axial | |
Material | NdFeBo | |
Remanenz | 1.21 T |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85051990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |