UR124540 | Celduc Relais
Magnet, NdFeBo, 12x4 mm, UR124540
Order No.: 45P5026
EAN: 3760283303478
MPN:
UR124540
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Single control magnet, UR124540, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
diameter | 12 mm | |
Height | 4 mm | |
Magnetisation | Axial | |
Material | NdFeBo | |
Remanence | 1.2 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |