UR144360 | Celduc Relais

Magnet, NdFeBo, 14x6 mm, UR144360

Order No.: 45P5027
EAN: 3760283303461
MPN:
UR144360
UR144360 Celduc Relais Permanent Solenoids
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Available in 5 Days: 834 pcs.
Leadtime: On Request **
Total Price:
217.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.3554 €

Single control magnet, UR144360, Celduc Relais

Single control magnet with rare earths and cylindrical magnet.

Technical specifications
diameter 14 mm
Height 6 mm
Magnetisation Axial
Material NdFeBo
Remanence 1.22 T
Logistics
Country of origin CN
Customs tariff number 85051990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes