UR801000 | Celduc Relais
Magnet, NdFeBo, 8x10 mm, UR801000
Order No.: 45P5033
EAN: 3760283303393
MPN:
UR801000
Unit Price (€ / pc.)
5.4145 € *
Available: 0 pcs.
Available in 5 Days: 10,710 pcs.
Leadtime: On Request **
Single control magnet, UR801000, Celduc Relais
Single control magnet with rare earths and cylindrical magnet.
Technical specifications
diameter | 8 mm | |
Height | 10 mm | |
Magnetisation | Axial | |
Material | NdFeBo | |
Remanence | 1.21 T |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |