PLA12432U-A | Celduc Relais

Magnet sensor, plastic, built-in mounting, 1 Form A (N/O), 10 W, 100 V (DC), 0.4 A, PLA12432U-A

Order No.: 45P4556
EAN: 3760283308626
MPN:
PLA12432U-A
Series: PL
PLA12432U-A Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
34.1292 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,535.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
34.1292 €

Magnetic proximity sensor, PLA12432U-A, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normallly open contact.

Features

  • UL standard compliant
  • Double-sided adhesive on the case for quick fixing
Technical specifications
Anschluss Kabelanschluss 0,3 m
Ausführung Kuntstoff
Erfassungsabstand 20-30 mm
Länge 32 mm
Montage Einbaumontage
Produkt-Art Magnetsensor
Schaltfunktion 1 Schließer
Schaltleistung 10 W
Schaltspannung (AC) 48 V
Schaltspannung (DC) 100 V
Schaltstrom 0.4 A
Schutzart (IP) IP67
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes