PLB1179EX | Celduc Relais
Proximity switch, built-in mounting, 1 Form B (N/C), 10 W, 60 V (DC), 0.4 A, Detection range 15-40 mm, PLB1179EX
Unit Price (€ / pc.)
113.2166 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: On Request **
Magnetic proximity sensor, PLB1179EX, Celduc Relais
Magnetic proximity sensor with 1 Form B (N/C).
Technical specifications
Connection | cable connection 10 m | |
Version | magnet sensor | |
Detection range | 15-40 mm | |
Length | 32 mm | |
Assembly | built-in mounting | |
Latching switching function | 1 Form B (N/C) | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 60 V | |
switching current | 0.4 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |