PLC1125EX | Celduc Relais

Proximity switch, built-in mounting, 1 Form C (NO/NC), 8 W, 60 V (DC), 0.25 A, Detection range 15-40 mm, PLC1125EX

Order No.: 45P4566
EAN: 3760283304017
MPN:
PLC1125EX
Series: PL
Celduc Relais
PLC1125EX Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
74.3393 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
74.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
74.3393 €

Magnetic proximity sensor, PLC1125EX, Celduc Relais

Magnetic proximity sensor with 1 Form C (NO/NC).

Technical specifications
Connection cable connection 5 m
Version magnet sensor
Detection range 15-40 mm
Length 32 mm
Assembly built-in mounting
Latching switching function 1 Form C (NO/NC)
Breaking capacity 8 W
Switching Voltage (DC) 60 V
switching current 0.25 A
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes