PLC12425U | Celduc Relais
Proximity switch, built-in mounting, 1 Form C (NO/NC), 3-8 W, 100 V (DC), 0.25 A, Detection range 20 mm, PLC12425U
Unit Price (€ / pc.)
27.6080 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Magnetic proximity sensor, PLC12425U, Celduc Relais
Magnetic proximity sensor with 1 contact changeover.
Technical specifications
Connection | cable connection 1.06 m | |
Version | magnet sensor | |
Detection range | 20 mm | |
Length | 32 mm | |
Assembly | built-in mounting | |
Latching switching function | 1 Form C (NO/NC) | |
Breaking capacity | 3-8 W | |
Switching Voltage (AC) | 48 V | |
Switching Voltage (DC) | 100 V | |
switching current | 0.25 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |