PLC13701 | Celduc Relais
Magnet sensor, plastic, built-in mounting, 1 Form C (NO/NC), 3 W, 100 V (DC), 0.25 A, PLC13701
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Magnetic proximity sensor, PLC13701, Celduc Relais
Magnetic proximity sensor with 1 contact changeover.
Technical specifications
Connection | Litzen | |
Version | Kuntstoff | |
Detecting distance | 10 mm | |
Length | 32 mm | |
Assembly | Einbaumontage | |
Product type | Magnetsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 3 W | |
Switching Voltage (AC) | 48 V | |
Switching Voltage (DC) | 100 V | |
switching current | 0.25 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |