PSA60020 | Celduc Relais

Proximity sensor, plastic, screw mounting, 1 Form A (N/O), 800 W, 2 A, PSA60020

Order No.: 45P4577
EAN: 3760283304833
MPN:
PSA60020
Series: PSA
PSA60020 Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
78.9922 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,974.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
78.9922 €

Magnetic safety sensor, PSA60020, Celduc Relais

The PSA60020 is a magnetic safety sensor without coding has been designed to meet the security requirements for machines presenting "low danger". With an output power up to 2A 440VAC with integrated voltage protection, this sensors can directly drive a power contactor.

Technical specifications
Anschluss Litzen
Ausführung Kuntstoff
Erfassungsabstand 12 mm
Länge 51 mm
Montage Schraubmontage
Produkt-Art Näherungssensor
Schaltfunktion 1 Schließer
Schaltleistung 800 W
Schaltspannung (AC) 440 V
Schaltstrom 2 A
Schutzart (IP) IP67
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes