PSC41000 | Celduc Relais
Proximity switch, plastic, built-in mounting, 1 Form C (NO/NC), 100 W, 350 V (DC), 3 A, PSC41000
Order No.: 45P4578
EAN: 3760283304826
MPN:
PSC41000
Unit Price (€ / pc.)
64.6527 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Magnetic proximity sensor, PSC41000, Celduc Relais
Magnetic proximity sensor with contact changeover.
Technical specifications
Connection | Kabelanschluss 0,4 m | |
Version | Kuntstoff | |
Detecting distance | 8 mm | |
Length | 51 mm | |
Assembly | Einbaumontage | |
Product type | Näherungssensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 100 W | |
Switching Voltage (AC) | 300 V | |
Switching Voltage (DC) | 350 V | |
switching current | 3 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |