PSS1905EX | Celduc Relais
Proximity switch, plastic, screw mounting, 1 Form A (N/O), 12 W, 60 V (DC), 0.1 A, PSS1905EX
Unit Price (€ / pc.)
77.9212 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Magnetic proximity sensor, PSS1905EX, Celduc Relais
Magnetic proximity sensor with 1 normally closed contact.
Technical specifications
Connection | Kabelanschluss | |
Version | Kuntstoff | |
Length | 51 mm | |
Assembly | Schraubmontage | |
Product type | Näherungssensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 12 W | |
Switching Voltage (DC) | 60 V | |
switching current | 0.1 A | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |