PSS59150 | Celduc Relais

Proximity switch, plastic, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 0.1 A, PSS59150

Order No.: 45P4584
EAN: 3760283303836
MPN:
PSS59150
Series: PSS
PSS59150 Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
70.4242 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
704.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
70.4242 €

Safety magnetic switch, PSS59150, Celduc Relais

Sensor alone with a cable of 5 meter, with LED and serial resitance of 10Ω

Technical specifications
Connection Kabelanschluss
Version Kuntstoff
Detecting distance 5 mm
Length 51 mm
Assembly Schraubmontage
Product type Näherungssensor
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 3 W
Switching Voltage (AC) 48 V
Switching Voltage (DC) 100 V
switching current 0.1 A
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes