PSS7905EX | Celduc Relais

Proximity switch, plastic, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 12 W, 60 V (DC), 0.4 A, PSS7905EX

Order No.: 45P4586
EAN: 3760283303980
MPN:
PSS7905EX
Series: PSS
PSS7905EX Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
145.3347 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: On Request **
Total Price:
726.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
145.3347 €

Safety magnetic switch, PSS7905EX, Celduc Relais

The PSS7905EX is a coded magnetic safety sensor that perform safety when opening protection hood or cover on dangerous machinery. This sensor has been designed in accordance with the standards in effect.

Technical specifications
Connection Kabelanschluss
Version Kuntstoff
Length 51 mm
Assembly Schraubmontage
Product type Näherungssensor
Latching switching function 1 Schließer + 1 Öffner
Breaking capacity 12 W
Switching Voltage (DC) 60 V
switching current 0.4 A
Degree of protection (IP) IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes