PTI40003 | Celduc Relais
Proximity switch, plastic, built-in mounting M8, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, PTI40003
Unit Price (€ / pc.)
16.3982 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: On Request **
Magnetic proximity sensor, PTI40003, Celduc Relais
Magnetic proximity sensor with REED switch and 1 normally open contact.
Technical specifications
Connection | Kabel, PVC 2x0,22 mm², 0,3 m | |
Version | Kuntstoff | |
diameter | 6.5 mm | |
Detecting distance | 12 mm | |
Length | 31.2 mm | |
Assembly | Einbaumontage M8 | |
Product type | Näherungssensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 110 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 100 mΩ |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |