PTI50020 | Celduc Relais

Proximity switch, plastic, built-in mounting M8, 1 Form C (NO/NC), 5 W, 175 V (DC), 0.25 A, PTI50020

Order No.: 45P4620
EAN: 3760283304505
MPN:
PTI50020
Series: PTI
PTI50020 Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Available in 5 Days: 447 pcs.
Leadtime: On Request **
Total Price:
237.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.7881 €

Magnetic proximity sensor, PTI50020, Celduc Relais

Magnetic proximity sensor with REED switch and 1 normally closed contact.

Technical specifications
Connection Kabelanschluss
Version Kuntstoff
diameter 6.5 mm
Detecting distance 7 mm
Length 31.2 mm
Assembly Einbaumontage M8
Product type Näherungssensor
Latching switching function 1 Wechsler
Breaking capacity 5 W
Switching Voltage (AC) 110 V
Switching Voltage (DC) 175 V
switching current 0.25 A
Degree of protection (IP) IP67
Contact resistance 150 mΩ
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes