PXS10350 | Celduc Relais

Proximity switch, plastic, screw mounting, 2 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 0.4 A, PXS10350

Order No.: 45P4626
EAN: 3760283303805
MPN:
PXS10350
Series: PXS
PXS10350 Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
64.6289 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
646.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
64.6289 €

Safety magnetic switch, PXS10350, Celduc Relais

Sensor alone with a cable of 5 meter, without LED and without serial resistance.

Technical specifications
Connection Kabelanschluss
Version Kuntstoff
Detecting distance 8 mm
Length 88 mm
Assembly Schraubmontage
Product type Näherungssensor
Latching switching function 2 Schließer + 1 Öffner
Breaking capacity 3 W
Switching Voltage (AC) 48 V
Switching Voltage (DC) 100 V
switching current 0.4 A
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes