PXS59010 | Celduc Relais
Proximity switch, plastic, screw mounting, 1 Form A (N/O) + 1 Form B (N/C), 3 W, 100 V (DC), 0.1 A, PXS59010
Unit Price (€ / pc.)
77.2072 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Safety magnetic switch, PXS59010, Celduc Relais
Sensor alone with a cable of 10 meter, without LED and serial resitance of 10Ω.
Technical specifications
Connection | Kabelanschluss | |
Version | Kuntstoff | |
Detecting distance | 8 mm | |
Length | 88 mm | |
Assembly | Schraubmontage | |
Product type | Näherungssensor | |
Latching switching function | 1 Schließer + 1 Öffner | |
Breaking capacity | 3 W | |
Switching Voltage (DC) | 100 V | |
switching current | 0.1 A | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |