PXS79050 | Celduc Relais

Proximity switch, plastic, screw mounting, 2 Form A (N/O), 3 W, 100 V (DC), 0.1 A, PXS79050

Order No.: 45P4632
EAN: 3760283308695
MPN:
PXS79050
Series: PXS
PXS79050 Celduc Relais Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
84.6566 € *
Available: 0 pcs.
Available in 5 Days: 138 pcs.
Leadtime: On Request **
Total Price:
846.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
84.6566 €

Safety magnetic switch, PXS79050, Celduc Relais

Sensor alone with a cable of 5 meter, without LED and serial resitance of 10Ω.

Technical specifications
Connection Kabelanschluss
Version Kuntstoff
Detecting distance 8 mm
Length 88 mm
Assembly Schraubmontage
Product type Näherungssensor
Latching switching function 2 Schließer
Breaking capacity 3 W
Switching Voltage (AC) 48 V
Switching Voltage (DC) 100 V
switching current 0.1 A
Degree of protection (IP) IP66/IP67
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes