D31A3100 | Celduc Relais

Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, D31A3100

Order No.: 45P4487
EAN: 3760283303379
MPN:
D31A3100
Series: D31
D31A3100 Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Available in 5 Days: 146 pcs.
Leadtime: On Request **
Total Price:
526.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
4.879 €
Technical specifications
Design DIP
Contact type 1 Schließer
Contact material Rohdium
Grid 2.54 mm
Breaking capacity 10 W
Switching Voltage (DC) 100 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 500 Ω
Logistics
Country of origin TW
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes