D31C5100 | Celduc Relais

Reed relay, 12 V (DC), 1 Form C (NO/NC), DIP, 3 W, D31C5100

Order No.: 45P4496
EAN: 3760283303287
MPN:
D31C5100
Series: D31
D31C5100 Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
18.7068 € *
Available in 5 Days: 408 pcs. - if ordered today
Total Price:
2,020.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
108 pcs.
18.7068 €

Reed relay, D31C5100, Celduc Relais

Dual in line reed relay with 1 contact change over

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Design DIP
switching current 250 mA
Coil voltage (DC) 12 V
Coil resistance 500 Ω
Switching Voltage (DC) 100 V
Breaking capacity 3 W
Grid 2.54 mm
Contact material rohdium
Logistics
Property Value
Country of origin TW
Customs tariff number 85365007
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes