D31C7110 | Celduc Relais
Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 3 W, D31C7110
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Available in 5 Days: 448 pcs.
Leadtime: On Request **
Reed relay, D31C7110, Celduc Relais
Dual in line reed relay with 1 contact change over
Technical specifications
Design | DIP | |
Contact type | 1 Form C (NO/NC) | |
Contact material | rohdium | |
Grid | 2.54 mm | |
Breaking capacity | 3 W | |
Switching Voltage (DC) | 100 V | |
switching current | 250 mA | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2.15 kΩ |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |