D32A3100 | Celduc Relais
Reed relay, 5 V (DC), 2 Form A (N/O), DIP, 10 W, D32A3100
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 5 Days: 327 pcs.
Leadtime: On Request **
Reed relay, D32A3100, Celduc Relais
Dual in line reed relay with 2 normally open contacts
Technical specifications
Design | DIP | |
Contact type | 2 Schließer | |
Contact material | Rohdium | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 100 V | |
switching current | 500 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |