D32A7100A | Celduc Relais

Reed relay, 24 V (DC), 2 Form A (N/O), DIP, 10 W, D32A7100A

Order No.: 45P4503
EAN: 3760283303218
MPN:
D32A7100A
Series: D32
D32A7100A Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
9.4486 € *
Available: 0 pcs.
Available in 5 Days: 108 pcs.
Leadtime: On Request **
Total Price:
1,020.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
9.4486 €

Reed relay, D32A7100A, Celduc Relais

Dual in line reed relay with 2 normally open contacts

Technical specifications
Design DIP
Contact type 2 Schließer
Contact material Rohdium
Grid 2.54 mm
Breaking capacity 10 W
Switching Voltage (DC) 100 V
switching current 500 mA
Coil voltage (DC) 24 V
Coil resistance 2.15 kΩ
Logistics
Country of origin TW
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes