D71A2100 | Celduc Relais

Reed relay, 5 V (DC), 1 Form A (N/O), DIP, 10 W, D71A2100

Order No.: 45P4506
EAN: 3760283303188
MPN:
D71A2100
Series: D71
D71A2100 Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 0 pcs.
Available in 5 Days: 649 pcs.
Leadtime: On Request **
Total Price:
529.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
108 pcs.
4.9028 €

Reed relay, D71A2100, Celduc Relais

Dual in line reed relay with 1 normally open contact with low profile

Technical specifications
Bauform DIP
Kontaktart 1 Schließer
Kontaktmaterial Rohdium
Rastermaß 2.54 mm
Schaltleistung 10 W
Schaltspannung (DC) 100 V
Schaltstrom 500 mA
Spulenspannung (DC) 5 V
Spulenwiderstand 380 Ω
Logistics
Ursprungsland TW
Zolltarifnummer 85365007
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes