R1329L00 | Celduc Relais

Reed relay, 12 V (DC), 1 Form A (N/O), 50 W, R1329L00

Order No.: 45P4634
EAN: 3760283303010
MPN:
R1329L00
R1329L00 Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
213.1052 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2,131.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
213.1052 €

High voltage relay, R1329L00, Celduc Relais

High voltage relay for printed circuit board or fixing screws with one normally open contact in plastic cover.

Technical specifications
Anschluss Leiterplatten-/Schraubanschluss
Kontaktart 1 Schließer
Schaltleistung 50 W
Schaltspannung (DC) 7500 V
Schaltstrom 200 mA
Spulenspannung (DC) 12 V
Spulenwiderstand 300 Ω
Logistics
Ursprungsland FR
Zolltarifnummer 85365007
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes