R1343L13 | Celduc Relais

Reed relay, 24 V (DC), 1 Form A (N/O), 50 W, R1343L13

Order No.: 45P4637
EAN: 3760283302983
MPN:
R1343L13
R1343L13 Celduc Relais Reed Relays
Image may differ
Unit Price (€ / pc.)
203.7518 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: On Request **
Total Price:
2,037.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
203.7518 €

High voltage relay, R1343L13, Celduc Relais

High voltage relay for printed circuit board or fixing screws with one normally open contact in plastic cover.

Technical specifications
Connection Leiterplatten-/Schraubanschluss
Contact type 1 Schließer
Breaking capacity 50 W
Switching Voltage (DC) 5000 V
switching current 200 mA
Coil voltage (DC) 24 V
Coil resistance 1.2 kΩ
Logistics
Country of origin FR
Customs tariff number 85365007
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes