1Y042715 | Celduc Relais
Plug, 4 pole for SOB series, 1Y042715
Order No.: 45P4478
EAN: 3760283306981
MPN:
1Y042715
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Available in 5 Days: 1,310 pcs.
Leadtime: On Request **
4-pin connector, 1Y042715, Celduc Relais
4 pole screw connector 270° for SOB
Technical specifications
Zubehörart | Stecker | |
Ausführung | 4-polig | |
Geeignet für | SOB Serie |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |