ESD05000 | Celduc Relais
Relay socket for SP/ST relay, ESD05000
Order No.: 45P4512
EAN: 3760283308367
MPN:
ESD05000
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Available in 5 Days: 4,083 pcs.
Leadtime: On Request **
Relay socket, ESD05000, Celduc Relais
The ESD05000 is a screw terminal socket for use with SPA/SPD and STA/STD/STN solid state relay compatible with electromechanical relay,it has 5 mm pin spacing. The screw terminal has jaw-type rising clamps offering touchproof (IP20) protection. It reduces lateral dimension and is ideally suited on high density DIN-rail applications.
Technical specifications
Geeignet für | SP/ST-Relais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |