SA842070 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, screw mounting, SA842070
Order No.: 45P4638
EAN: 3760283307827
MPN:
SA842070
Unit Price (€ / pc.)
53.7642 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: On Request **
Solid state relay, SA842070, Celduc Relais
Solid state relay for space-saving design with mounting compatible sandard "hockey puck". This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 25 A | |
Switching Mode | zero voltage switching | |
Voltage | 12-275 VAC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |