SA942460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SA942460
Order No.: 45P4639
EAN: 3760283307803
MPN:
SA942460
Unit Price (€ / pc.)
49.0280 € *
Available: 0 pcs.
Available in 5 Days: 988 pcs.
Leadtime: On Request **
Solid state relay, SA942460, Celduc Relais
Solid state relay for space-saving design with mounting compatible sandard "hockey puck". This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
Rated current | 25 A | |
Voltage | 12-280 VAC | |
Control Voltage | 3-32 VDC | |
Voltage V RRM (peak reverse voltage) | 600 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | Schraubmontage | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |