SA963460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SA963460
Order No.: 45P4640
EAN: 3760283307797
MPN:
SA963460
Unit Price (€ / pc.)
58.7622 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SA963460, Celduc Relais
Solid state relay for space-saving design with mounting compatible sandard "hockey puck". This product has terminals protection by removable transparent cover with optional labels.
Technical specifications
Nennstrom | 35 A | |
Spannung | 24-600 VAC | |
Steuerspannung | 3,5-32 VDC | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Schaltart | nullspannungsschaltend | |
Montage | Schraubmontage | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |