SA965460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 50 A, screw mounting, SA965460
Order No.: 45P4641
EAN: 3760283307780
MPN:
SA965460
Unit Price (€ / pc.)
61.7610 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SA965460, Celduc Relais
Solid state relay for space-saving design with mounting compatible sandard "hockey puck". This product has IP20 protection by removable flaps on terminals with optional labels.
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 24-600 VAC | |
Steuerspannung | 3,5-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |