SAL942460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 23 A, DIN rail, SAL942460
Unit Price (€ / pc.)
68.1394 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SAL942460, Celduc Relais
Single phase power solid contactor ready to use with its heatsink. Zero cross solid state contactor especially designed for resistive loads (AC-51).
Features
- Yellow LED visualization on the input
- Input over-voltage protection
- Terminals protection by removable transparent cover with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
LED display | Yes | |
Assembly | DIN-Schiene | |
Rated current | 23 A | |
Switching Mode | nullspannungsschaltend | |
Voltage | 12-280 VAC | |
Control Voltage | 3-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |